NXP SemiconductorsBZX79-B6V2,133Zener

Diode Zener Single 6.2V 2% 500mW 2-Pin ALF Ammo

Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX79-B6V2,133 zener diode from NXP Semiconductors. Its maximum power dissipation is 500@Ta=50C mW. Its test current is 5 mA. Its maximum leakage current is 3 μA. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 2%.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.