| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 6% | |
| 1.5 | |
| 500 | |
| 5 | |
| 0.1 | |
| 35 | |
| 500 | |
| -65 | |
| 175 | |
| 0.02%/K(Max) | |
| 5.4 | |
| 4.8 | |
| Ammo | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX55C5V1-TAP zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

