| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 6% | |
| 500 | |
| 5 | |
| 0.5 | |
| 60 | |
| 500 | |
| -65 | |
| 175 | |
| -0.015%/K | |
| Tape and Reel | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX55C4V7-TR zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.5 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

