VishayBZX55C33-TAPZener

Diode Zener Single 33V 6% 500mW 2-Pin DO-35 Ammo

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX55C33-TAP zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.