VishayBZX384C4V3-E3-08Zener

Diode Zener Single 4.3V 5% 200mW 2-Pin SOD-323 T/R

Check out this perfect BZX384C4V3-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its maximum power dissipation is 200 mW. Its test current is 5 mA. Its maximum leakage current is 3 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%. It is made in a single configuration.

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    39 settimane
    • Price: $0.0309
    1. 15000+$0.0309
    2. 30000+$0.0301
    3. 60000+$0.0298
    4. 75000+$0.0295
    5. 120000+$0.0287
    6. 150000+$0.0285
    7. 300000+$0.0283

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.