NXP SemiconductorsBZX384-C2V7,115Zener
Diode Zener Single 2.7V 5% 300mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.7 | |
| 5% | |
| 1.1 | |
| 300 | |
| 5 | |
| 20 | |
| 0.25 | |
| 100 | |
| 450 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| -1.75mV/K | |
| 2.9 | |
| 2.5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

