NXP SemiconductorsBZV55-B20,115Zener
Diode Zener Single 20V 2% 500mW 2-Pin Mini-MELF T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 2% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.05 | |
| 0.25 | |
| 55 | |
| 60 | |
| -65 | |
| 200 | |
| 15.6mV/K | |
| 20.4 | |
| 19.6 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | Mini-MELF |
| 2 |
Access the reverse breakdown region using a voltage regulator BZV55-B20,115 zener diode from NXP Semiconductors. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener device has a nominal voltage of 20 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

