VishayBZT55C2V7-GS08Zener

Diode Zener Single 2.7V 7% 500mW 2-Pin Quadro MELF SOD-80 T/R

Access the reverse breakdown region using a voltage regulator BZT55C2V7-GS08 zener diode from Vishay. Its test current is 5 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 7%. It is made in a single configuration.

No Stock Available

Quantity Increments of 12500 Minimum 12500
  • Manufacturer Lead Time:
    9 settimane
    • Price: $0.0271
    1. 12500+$0.0271
    2. 25000+$0.0265
    3. 75000+$0.0262
    4. 100000+$0.0260
    5. 125000+$0.0255
    6. 150000+$0.0253
    7. 200000+$0.0250
    8. 250000+$0.0248

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.