VishayBZT52C3V6-E3-08Zener

Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R

This BZT52C3V6-E3-08 zener diode from Vishay is perfect for blocking a voltage. This device has a maximum regulator current of 100 mA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 6%. It is made in a single configuration.

105.000 pezzi: disponibili per la spedizione 2 domani

    Total$351.00Price for 15000

    • (3000)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2419+
      Manufacturer Lead Time:
      27 settimane
      • In Stock: 105.000 pezzi
      • Price: $0.0234

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.