| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 6% | |
| 1.2 | |
| 1500 | |
| 50 | |
| 1 | |
| 10 | |
| -65 | |
| 150 | |
| 15.6 | |
| 13.8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.6 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZG03C15G zener diode from ON Semiconductor. Its maximum leakage current is 1 μA. Its test current is 50 mA. Its maximum power dissipation is 1500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

