HoneywellBZE7-2RN-PGLimite interruttore
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 6A 240VAC 250VDC 6.67N Linear Conduit
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Medium Duty | |
| Top Pin Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 6@120VAC@(EN/IEC) | |
| 240@(EN/IEC) | |
| 6.67 | |
| 1.11(Min) | |
| Screw Mount | |
| Conduit | |
| 1.98mm | |
| 5.56mm | |
| -30 | |
| 70 | |
| 76.4 | |
| 25.4 | |
| 71.75 |
Thanks to Honeywell and their medium duty BZE7-2RN-PG limit switch, your microprocessor-based circuit can process information based on the switch's position relative to the device itself. BZE7-2RN-PG is housed in aluminum die cast. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC@(EN/IEC). This limit switch has an operating temperature range of -30 °C to 70 °C. The BZE7-2RN-PG limit switch has a conduit termination style. The maximum AC voltage rating is 240(EN/IEC) VAC and the maximum DC voltage rating is 250@(EN/IEC) VDC. This product is 76.4 mm long, 71.75 mm tall and 25.4 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

