HoneywellBZE6-RNLimite interruttore
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5.56N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Top Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 5.56 | |
| 1.11(Min) | |
| Screw Mount | |
| Conduit | |
| 1.98mm | |
| 5.56mm | |
| -32 | |
| 71 | |
| 254.01 | |
| 77.22 | |
| 71.07 |
This enclosed BZE6-RN limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. It has a SPDT configuration. BZE6-RN is housed in zinc die cast. This limit switch has an operating temperature range of -32 °C to 71 °C. The BZE6-RN limit switch has a conduit termination style. This product is 71.07 mm tall.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

