Taiwan SemiconductorBZD27C68PWHRQGZener
Diode Zener Single 68V 5% 2300mW 2-Pin SOD-123W T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 68 | |
| 5% | |
| 1 | |
| 2300 | |
| 10 | |
| 1 | |
| 80 | |
| 1000 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.11mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92(Max) |
| Package Width | 1.9(Max) |
| Package Length | 2.9(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123W |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

