HAHNBV UI 303 0163Trasformatore di potenza

Power Transformer 6VA 16 Terminal Pin Thru-Hole

With this BV UI 303 0163 power transformer from Hahn - Elektrobau GmbH you'll be able to transform power in one circuit to another without changing the frequency. It has 16 terminals. This product is 44.2 mm long, 22.8 mm tall and 53 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.