HAHNBV EI 481 1119Trasformatore di potenza
Power Transformer 10VA 12 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Transformer | |
| Single | |
| Dual | |
| Parallel|Series | |
| 417 | |
| 230 | |
| 2X12 | |
| 10VA | |
| Pin | |
| Through Hole | |
| 12 | |
| 69.6 | |
| 34.7 | |
| 43.4 |
This specially engineered BV EI 481 1119 power transformer from Hahn - Elektrobau GmbH uses inductive coupling to transfer energy between circuits. It has 12 terminals. This product is 68.8 mm long, 34.6 mm tall and 42.3 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

