HAHNBV EI 303 2897Trasformatore di potenza
Power Transformer 1.9VA 10 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Transformer | |
| Single | |
| Single | |
| 158 | |
| 115 | |
| 12 | |
| 1.9VA | |
| Pin | |
| Through Hole | |
| 10 | |
| DIP | |
| 32.5 | |
| 24 | |
| 27.5 |
Transform power from one circuit to another while keeping frequency constant with this BV EI 303 2897 power transformer from Hahn - Elektrobau GmbH. This power transformer has an operating temperature range of -55 °C to 105 °C. This product is 6.3 X 5.8 mm long and 1000 mm. It also has a surface mount transformer.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

