IntelBV80605001911APS LBLC | Intel i5-750 processorMicroprocessore
MPU Core™ i5-750 Processor RISC 64bit 2.66GHz 1156-Pin FCLGA Tray
| Compliant | |
| 3A991a.1. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Core™ i5-750 Processor | |
| RISC | |
| Core i5 | |
| 4 | |
| 64 | |
| 2660 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 37.5 mm |
| Package Length | 37.5 mm |
| PCB changed | 1156 |
| Standard Package Name | LGA |
| Supplier Package | FCLGA |
| 1156 | |
| Lead Shape | No Lead |
Have access to multiple resources by implementing this BV80605001911APS LBLC microprocessor developed by Intel. 2660 MHz is its maximum speed. The item will be shipped in tray orientation. This is a 64 bit processor. This device is based on the Core i5 core architecture.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.