HAHNBV 202 0176Trasformatore di potenza

Power Transformer 0.35VA 4 Terminal Pin Thru-Hole

This BV 202 0176 power transformer from Hahn - Elektrobau GmbH transfers energy from one circuit to another circuit by means of inductive coupling. This power transformer has a minimum operating temperature of -55 °C and a maximum of 155 °C. It has 2 terminals. It also has a thick film transformer. This product is http://www.yageo.com/ mm long. The maximum DCR on the primary side is 70 to 155 Ohm, while its No Ohm on the secondary side.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.