HAHNBV 202 0159Trasformatore di potenza
Power Transformer 0.5VA 8 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Transformer | |
| Single | |
| Single | |
| 42 | |
| 230 | |
| 12 | |
| 0.5VA | |
| Pin | |
| Through Hole | |
| 8 | |
| 21.7 | |
| 19 | |
| 22.6 |
Transform power from one circuit to another while keeping frequency constant with this BV 202 0159 power transformer from Hahn - Elektrobau GmbH. It has 8 terminals. This product is 21.7 mm long, 19 mm tall and 22.6 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

