NexperiaBUK9K13-60RAX | Dual N-channel 60 V, 12.5 mOhm logic level MOSFET in LFPAK56D using Repetitive Avalanche technologyMOSFETs
Trans MOSFET N-CH 60V 40A 8-Pin LFPAK-D T/R Automotive AEC-Q101
AUTOMOTIVE QUALIFIED
Dual, logic level N-channel MOSFET in an LFPAK56D package, using Application Specific (ASFET) repetitive avalanche silicon technology. This product has been designed and qualified to AEC-Q101 for use in repetitive avalanche applications.
Features & Benefits
- Fully automotive qualified to AEC-Q101 at 175 °C
- Repetitive Avalanche rated to 30 °C Tⱼ rise:
- Tested to 1 Bn avalanche events
- LFPAK copper clip package technology:
- High robustness and reliability
- Gull wing leads for high manufacturability and AOI
Applications
- 12 V, 24 V and 48 V automotive systems
- Repetitive avalanche topologies
- Engine control
- Transmission control
- Actuator and auxiliary loads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| 10 | |
| 2.1 | |
| 40 | |
| 100 | |
| 1 | |
| 11.2@10V | |
| 22.4@5V | |
| 2215@25V | |
| 64000 | |
| 21.8 | |
| 22.1 | |
| 30.5 | |
| 13 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.7(Max) |
| Package Length | 5.3(Max) |
| PCB changed | 8 |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK-D |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

