| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Buffer Amplifier |
| Manufacturer Type | Buffer Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 800@±6V |
| Minimum Single Supply Voltage (V) | 9 |
| Maximum Single Supply Voltage (V) | 13 |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±6.5 |
| Typical Input Bias Current (uA) | 0.000003@±6V |
| Maximum Input Bias Current (uA) | 0.000025@±6V |
| Maximum Quiescent Current (mA) | 37@±6V |
| Typical Output Current (mA) | 15 |
| Typical Output Resistance (Ohm) | 1.2 |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 7000@±6V |
| Typical Input Noise Voltage Density (nV/rtHz) | 2.3@±6V |
| Input Offset Voltage Drift (uV/°C) | ±1330 |
| Typical Voltage Gain (dB) | 59.81 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.5@±6V |
| Minimum PSRR (dB) | 38(Typ) |
| Typical Gain Bandwidth Product (MHz) | 3100 |
| Typical Settling Time (ns) | 1.4 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |