| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Test Lead | |
| -40 | |
| 85 | |
| 4572 |
Transmit all your RF signals with coaxial cables by using this BU-P5697-180 coaxial cable assembly from Mueller Electric. This device has a maximum current rating of Thick Film A. Its maximum frequency is 70 to 150 GHz. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its minimum bend radius is 1% mm. Its typical return loss is Surface Mount dB. It has a ±100 45.3 jacket. Its cable is S m long. Its velocity of propagation is MIL-PRF-55342 %.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

