Infineon Technologies AGBTS700201ESPXUMA1Interruttori limite di corrente
Current Limit SW 1-IN 1-OUT 3.1V to 28V 23.2A Automotive AEC-Q100 24-Pin TSDSO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| BTS700201ESPXUMA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 23.2(Typ) | |
| 3.1 | |
| 28 | |
| 2.3 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 24 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

