25-50% di sconto
Infineon Technologies AGBTS50902EKAXUMA1Interruttori limite di corrente
Current Limit SW 2-IN 2-OUT 8V to 18V 3.5A Automotive AEC-Q100 14-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 2 | |
| 3.5(Typ) | |
| 8 | |
| 18 | |
| 90 | |
| 1900 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 14 | |
| Lead Shape | Gull-wing |
Do your circuit specifications require switching between low and high currents and voltages? Infineon Technologies' high side BTS50902EKAXUMA1 power switch is your solution. This charge controller has 2 outputs. It features 0.09 Ohm switch on resistance. This device has a maximum power dissipation of 1900 mW. This charge controller has an input voltage of -0.3 to 6 V. This device has a supply current of 5 mA and a minimum output current of 3.5(Typ) A. Its maximum power dissipation is 1900 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

