Infineon Technologies AGBTS3134DATMA1Interruttori limite di corrente
Current Limit SW 1-IN 1-OUT to 3.5A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 1 | |
| 3.5(Min) | |
| 45 | |
| 43000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
For all your high current and voltage switching needs, use this low side BTS3134DATMA1 power switch by Infineon Technologies to get the fastest on and off response. This charge controller has 2 outputs. This device has a maximum power dissipation of 43000 mW. It features 0.045 Ohm switch on resistance. Its maximum power dissipation is 43000 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.