Infineon Technologies AGBTS3028SDLATMA1Interruttori limite di corrente

Current Limit SW 1-IN 1-OUT 2V to 10V 5.8A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100

The low side BTS3028SDLATMA1 power switch, developed by Infineon Technologies, is great for getting the fastest on and off response times. This charge controller has single output. This charge controller has an input voltage of 2 to 10 V. It features 0.05 Ohm switch on resistance. This device has a supply current of 0.01 mA and a minimum output current of 5 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

2.500 pezzi: disponibili per la spedizione 8 domani

    Total$2.45Price for 1

    • disponibili per la spedizione 8 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 2.500 pezzi
      • Price: $2.45

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.