| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| 500(Min) | |
| 50 | |
| 1.3 | |
| 100 | |
| 420 | |
| 80 | |
| 800 | |
| 1.55@60A | |
| 800 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Bag | |
| Mounting | Screw |
| Package Height | 14(Max) |
| Package Width | 27(Max) |
| Package Length | 40(Max) |
| PCB changed | 3 |
| Supplier Package | RD-91 |
| 3 |
Look no further than this triac BTA40-800B thyristor manufactured from STMicroelectronics for a bistable switch being controlled by an impulse current. This device has a surge current rating of 420 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.