STMicroelectronicsBTA12-700CRGTRIACs
Triac 700V 125A 3-Pin(3+Tab) To-220Ab Insulated Tube
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 50 | |
| 1.5 | |
| 50 | |
| 125 | |
| 25 | |
| 700 | |
| 1.5@17A | |
| 700 | |
| 0.01 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Insulated |
| 3 | |
| Lead Shape | Through Hole |
A simple current trigger will turn on this triac BTA12-700CRG thyristor manufactured from STMicroelectronics and a forward-biased voltage will leave it on. This device has a surge current rating of 125 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

