| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.29.00.55 |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 80 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Gate Threshold Voltage (V) | 2.3 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 13 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 7@10V |
| Typical Gate Charge @ Vgs (nC) | 14.1@4.5V |
| Typical Gate to Drain Charge (nC) | 5 |
| Typical Gate to Source Charge (nC) | 5 |
| Typical Reverse Recovery Charge (nC) | 27 |
| Typical Switch Charge (nC) | 6.9 |
| Typical Input Capacitance @ Vds (pF) | 1800@40V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 12@40V |
| Minimum Gate Threshold Voltage (V) | 1.1 |
| Typical Output Capacitance (pF) | 280 |
| Maximum Power Dissipation (mW) | 69000 |
| Typical Fall Time (ns) | 5.8 |
| Typical Rise Time (ns) | 4.8 |
| Typical Turn-Off Delay Time (ns) | 24.6 |
| Typical Turn-On Delay Time (ns) | 6.1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 5.9@10V|7.4@4.5V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 296 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 60 |
| Typical Diode Forward Voltage (V) | 0.85 |
| Typical Gate Plateau Voltage (V) | 2.9 |
| Typical Reverse Recovery Time (ns) | 32 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 1.7 |
| Maximum Gate Resistance (Ohm) | 2 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 13 |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSDSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |