| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | NRND |
| Codice HTS | 8541.21.00.75 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Categoria prodotti | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±8 |
| Maximum Gate Threshold Voltage (V) | 0.57(Typ) |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 1.05 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 0.1 |
| Maximum Drain-Source Resistance (mOhm) | 200@4.5V |
| Typical Gate Charge @ Vgs (nC) | 3.9@4.5V |
| Typical Gate to Drain Charge (nC) | 1.4 |
| Typical Gate to Source Charge (nC) | 0.4 |
| Typical Reverse Recovery Charge (nC) | 19 |
| Typical Input Capacitance @ Vds (pF) | 152@16V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 33@16V |
| Minimum Gate Threshold Voltage (V) | 0.4 |
| Typical Output Capacitance (pF) | 71 |
| Maximum Power Dissipation (mW) | 417 |
| Typical Fall Time (ns) | 20 |
| Typical Rise Time (ns) | 4.5 |
| Typical Turn-Off Delay Time (ns) | 45 |
| Typical Turn-On Delay Time (ns) | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 140@4.5V|180@2.5V|240@1.8V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 4.2 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 300(Typ) |
| Typical Diode Forward Voltage (V) | 0.74 |
| Typical Gate Plateau Voltage (V) | 1.5 |
| Typical Reverse Recovery Time (ns) | 27 |
| Maximum Diode Forward Voltage (V) | 1 |
| Typical Gate Threshold Voltage (V) | 0.57 |
| Maximum Positive Gate-Source Voltage (V) | 8 |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |