| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 512K |
| Organization | 64Kx8 |
| Address Bus Width (bit) | 16 |
| Programmability | Yes |
| Data Retention (Year) | 200(Min) |
| Max. Access Time (ns) | 25 |
| Maximum Operating Frequency (MHz) | 20 |
| Interface Type | Serial-SPI |
| Minimum Operating Supply Voltage (V) | 1.6 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Operating Current (mA) | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Hardware Data Protection | Yes |
| Packaging | Tape and Reel |
| Number of Bits per Word (bit) | 8 |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| Pin Count | 8 |