| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Balancer|Battery Monitoring | |
| Li-FePO4|Li-Ion | |
| 0.195 | |
| 6 | |
| 25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 30 | |
| Lead Shape | Gull-wing |
Monitor the state of your batteries with battery monitoring BQ7693000DBTR charge controller from Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 6 V and a maximum of 25 V. This device runs on Li-Ion. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

