| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion|Li-Pol | |
| 0.004(Typ) | |
| 1.5 | |
| 28 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.55(Max) |
| Package Length | 1.55(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | WSON |
| 6 | |
| Lead Shape | No Lead |
Protect your batteries from operating outside its safe operating area with this smart battery protection BQ29701DSER charge controller from Texas Instruments. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device runs on Li-Ion|Li-Pol. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

