Texas InstrumentsBQ24314DSJRGestione batteria

Battery Protection Li-Ion 1500mA 4.35V 12-Pin VSON EP T/R

This battery protection BQ24314DSJR charge controller from Texas Instruments monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. With an output that has a voltage of 4.35 V, this is power management at its best. Its output produces a current of 1500(Max) mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This battery gauge has an operating temperature range of 0 °C to 125 °C. This device has a minimum operating supply voltage of 3.3 V and a maximum of 26 V. This device runs on Li-Ion.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.