| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Switching Battery Charger |
| Battery Type | Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH |
| Maximum Supply Current (mA) | 5 |
| Minimum Operating Supply Voltage (V) | 4.35 |
| Maximum Operating Supply Voltage (V) | 16 |
| Output Voltage (V) | 4.2 |
| Output Current (mA) | 2000(Max) |
| Maximum Power Dissipation (mW) | 1810 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 4.65(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |