Texas InstrumentsBQ24079TEVMKit e schede di sviluppo gestione della potenza

BQ24079TRGTR Battery Management Evaluation Board

  • Dev Kit Description

    the bq24072/3/4/5/9(T) and bq24230/2 (bqTiny-III™) evaluation module (EVM). The EVM provides a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the bq24072/3/4/5/9(T) and bq24230/2 product families. A completely designed and tested module is presented. The charger is designed to deliver up to 1.5 A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications using a dc power supply. The charger is programmed from the factory to deliver 0.9 A of charging current. This EVM was designed as a stand-alone evaluation module, but it also can be interfaced with the system and host via the connectors and headers.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 settimane
    • Price: $67.32
    1. 1+$67.32
    2. 10+$66.65
    3. 25+$65.98
    4. 50+$65.32
    5. 100+$64.67
    6. 250+$64.02
    7. 500+$63.38
    8. 1000+$62.75
    9. 5000+$62.12

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.