SamtecBNC7T-J-P-GN-RA-BH2DConnettore RF
Conn BNC 0Hz to 12GHz 75Ohm Solder RA Thru-Hole RCP Gold Kit
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder | |
| Right Angle | |
| SKT | |
| Gold | |
| 0 to 12G | |
| 500VAC | |
| 75 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 125 | |
| Kit | |
| 29 | |
| 10.8 | |
| Through Hole |
The bnc BNC7T-J-P-GN-RA-BH2D RF connector from Samtec will make sure your RF components are shielded properly when connected. This connector's body is plated in nickel. It has a receptacle type gender. It has a right angle body orientation. It has an operating frequency of 0 to 6G Hz. It uses the solder termination method. This product is 29 mm deep. This rf connector has an operating temperature of -65 to 125 °C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

