| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Automotive | No |
| PPAP | No |
| Type | Power Stage |
| Maximum Switching Frequency (kHz) | 2000 |
| Input Voltage (V) | 6.83 to 30 |
| Minimum Operating Supply Voltage (V) | 6.83 |
| Typical Operating Supply Voltage (V) | 15 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Supply Current (mA) | 1.7 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 46 |
| Supplier Package | VQFN EP |
| Pin Count | 46 |