NXP SemiconductorsBLF988S,112RF MOSFETs
Trans RF MOSFET N-CH 110V 5-Pin SOT-539B Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.75 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| Pulsed RF Class-AB|2-Tone Class-AB | |
| 0.14um | |
| 110 | |
| 11 | |
| 2.4 | |
| 40 | |
| 280 | |
| 2.8 | |
| 143(Typ)@6.15V | |
| 220@50V | |
| 1.2@50V | |
| 74@50V | |
| 250(Min) | |
| 20.8 | |
| 1000 | |
| 500 | |
| 46 | |
| -65 | |
| 200 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) mm |
| Package Width | 10.29(Max) mm |
| Package Length | 32.39(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-539B |
| 5 |
This BLF988S,112 RF amplifier from NXP Semiconductors is a semiconductor-based transistor that amplifies or switches electronic signals and electrical power in a circuit. This RF power MOSFET has an operating temperature range of -65 °C to 200 °C. This N channel RF power MOSFET operates in enhancement mode.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.