| ECCN (Stati Uniti) | 5A992c. |
| Stato del componente | Active |
| Codice HTS | 8542.31.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v5.0 (BLE) |
| Processing Unit Type | Microcontroller |
| Maximum Data Rate (Mbps) | 2 |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| Typical Sensitivity (dBm) | -102.1 |
| Interface Type | GPIO/I2C/I2S/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 3.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Special Features | IoT |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 6.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 51 |
| Pin Count | 51 |