Silicon LabsBGM13P Bluetooth Module | BGM13P22F512GE-V2Bluetooth
Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 31-Pin Cut Tape
Blue Gecko BGM13P Bluetooth® Module
Simplifying Bluetooth 5 and Bluetooth Mesh Development
The Silicon Labs' Blue Gecko BGM13P Bluetooth module integrates EFR32BG13 wireless SoC with a complete Bluetooth software stack and antenna to provide a complete, pre-certified plug-and-play Bluetooth 5 and Bluetooth mesh solution. It solves one of the major customer roadblocks for fast time-to-market as it integrates antenna, software and RF certifications, saving months of engineering effort and testing. The modules feature a Cortex-M4 with 512 kB Flash, 64 kB RAM, with up to +8 dBm output power.
Module Benefits:
-
Built on Silicon Labs Blue Gecko SoC family
-
Internal chip antenna and external antenna (U.FL) variants
-
Provides rapid time-to-market with onboard stack, antenna and regulatory certifications
-
Supported by Silicon Labs Bluetooth 5.0 protocol stacks
-
Uses same development tools as the Blue Gecko SoCs
-
Provides customers with an easy upgrade path to a discrete SoC design
Related Products:
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microprocessor | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -103.2 | |
| GPIO/I2C/SPI/UART | |
| 1.8 | |
| 3.3 | |
| 3.8 | |
| External | |
| -40 | |
| 85 | |
| Cut Tape | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 12.9 mm |
| Package Length | 15 mm |
| PCB changed | 31 |
| 31 |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.