Infineon Technologies AGBGA777N7E6327XTSA1Amplificatori RF
RF Amp Single LNA 2.69GHz 3V 6-Pin TSNP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 2690 | |
| 15.7@2650MHz | |
| 34(Typ)@2650MHz | |
| 20(Typ)@2650MHz | |
| 20(Typ)@2650MHz | |
| 6.8@2650MHz | |
| 3 | |
| 2.6 | |
| 2.8 | |
| 4.2(Typ) | |
| Single | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 2 mm |
| Package Length | 1.3 mm |
| PCB changed | 6 |
| Supplier Package | TSNP EP |
| 6 |
Receiving a weak signal? Amplify it with this general purpose amplifier BGA777N7E6327XTSA1 buffer amplifier from Infineon Technologies, for a better signal. This RF amplifier chip has a minimum operating temperature of -30 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply. It has a single channel per chip.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.