NXP SemiconductorsBGA2714,115Amplificatori RF
RF Amp Single MMIC Amp 2.7GHz 4V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 2700 | |
| 2700 | |
| 16.8@3000MHz | |
| 9@2150MHz | |
| 0@2150MHz | |
| 49(Typ)@2150MHz | |
| 15.9(Typ)@2150MHz | |
| 9.8(Typ)@2150MHz | |
| 3@2150MHz | |
| 4 | |
| 5.7@3V | |
| Single | |
| 200 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Filtering out valuable data can be a headache. NXP Semiconductors' general purpose amplifier BGA2714,115 buffer amplifier will only remove undesirable noise and leave you with a clear RF signal. Its maximum power dissipation is 200 mW. This RF amplifier chip has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.