NXP SemiconductorsBFG520W/X,115RF BJT
Trans RF BJT NPN 15V 0.07A 500mW 4-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 20 | |
| 15 | |
| <20 | |
| 2.5 | |
| 0.07 | |
| 0.06 to 0.12 | |
| 50 | |
| 6V/20mA | |
| 60@20mA@6V | |
| 50 to 120 | |
| 500 | |
| 17(Typ) | |
| 17(Max) | |
| 26 | |
| 9000(Typ) | |
| 2.1 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 4 | |
| Lead Shape | Gull-wing |
With this BFG520W/X,115 RF amplifier from NXP Semiconductors your circuit will be operating at high RF frequencies. This RF transistor has an operating temperature range of -65 °C to 175 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.