VishayBFC246704105Film del condensatore
Cap Film 1uF 100V PET 10%( 12.5 X 6 X 15mm) Radial 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 1uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 6 X 15 | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 6(Max) | |
| 15(Max) | |
| 0.6 | |
| 0.6 | |
| 3.5 | |
| 15(Max) |
This BFC246704105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 105 °C. This product is 12.5(Max) mm long, 15(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. Its capacitance value is 1uF. The BFC246704105 part has a radial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

