50-75% di sconto
VishayBFC238330913Film del condensatore
Cap Film 0.091uF 1000V PP 5% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.091uF | |
| 5% | |
| 1000VDC|350VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 8.5 X 18 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 8.5(Max) | |
| 18(Max) | |
| 4.2 | |
| 0.8 | |
| 3.5 | |
| 18(Max) |
This pulse BFC238330913 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|350VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 26(Max) mm long, 18(Max) mm tall and 8.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The BFC238330913 part has a radial termination style. Its capacitance value is 0.091uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

