25-50% di sconto
VishayBFC237251103Film del condensatore
Cap Film 0.01uF 400V PET 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.01uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4 X 10 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.65 | |
| 0.6 | |
| 10(Max) |
This BFC237251103 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The BFC237251103 part has a radial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

