VishayBFC233820332Film del condensatore
Cap Film Suppression X2 0.0033uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.0033uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| X2 | |
| 10 X 4 X 9 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 10(Max) | |
| 4(Max) | |
| 9(Max) | |
| 0.4 | |
| 0.5 | |
| 3.5 | |
| 9(Max) |
This interference suppression BFC233820332 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. The BFC233820332 part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. This product is 10(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. It has a tolerance of 20%. Its capacitance value is 0.0033uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

