TE ConnectivityBDS2A100470RKMontaggio singolo del resistore fisso
Res Thick Film 470 Ohm 10% 100W ±150ppm/°C Screw Bolt-On Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 2 | |
| Rectangular |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

