C&KBD06Interruttore DIP
Switch DIP OFF ON SPST 6 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Extended Slide | |
| SPST | |
| OFF ON | |
| 6 | |
| 0.1@5VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 10000 | |
| 10000 | |
| 0.9 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 12 | |
| 12.7 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 17.27 | |
| 9.65 | |
| 6.73 | |
| 17.27 | |
| 9.65 | |
| 7.62 |
This BD06 dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The BD06 DIP switch has a PC pin termination style. The maximum DC voltage rating is 25 VDC. This product's terminal pitch is 2.54 mm. This product is 17.27 mm long, 7.62 mm tall and 9.65 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.